The Sumida CDR10D48MNNP-390NC is a surface mount ferrite inductor with a core material and shielded design. It has a DC resistance of 105 milliohms and an inductance of 39 microhenries. The inductor is rated for a maximum current of 1.9 amps and operates over a temperature range of -40°C to 105°C. It is available in a nonstandard package and is packaged in tape and reel quantities of 500.
Sumida CDR10D48MNNP-390NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 105mR |
| Depth | 10.3mm |
| Height | 5mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | CDR10D48MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR10D48MNNP-390NC to view detailed technical specifications.
No datasheet is available for this part.