Sumida CDR10D48MNNP-5R0NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.9mR |
| Depth | 10.3mm |
| Height | 5mm |
| Inductance | 5uH |
| Lead Free | Lead Free |
| Max DC Current | 6.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | CDR10D48MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR10D48MNNP-5R0NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.