Sumida CDR125-150MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 60mR |
| Diameter | 12.6mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 18.9MHz |
| Series | CDR125 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDR125-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.