
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a DC current rating of 2.65A, 50mΩ DC resistance, and a self-resonant frequency of 24.2MHz. Operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sumida CDR125NP-100MC technical specifications.
| Package/Case | Nonstandard |
| DC Current | 2.65A |
| DC Resistance (DCR) | 50mR |
| Depth | 12.1mm |
| Height | 5.4mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max DC Current | 2.65A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.65A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24.2MHz |
| Series | CDR125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR125NP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
