Sumida CDR125NP-390MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 110mR |
| Depth | 12.1mm |
| Diameter | 12.6mm |
| Height | 5.9mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.6MHz |
| Series | CDR125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR125NP-390MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.