Sumida CDR63BNP-120MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 160mR |
| Depth | 5.9mm |
| Height | 3.5mm |
| Inductance | 12uH |
| Max DC Current | 940mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32.2MHz |
| Series | CDR63B |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR63BNP-120MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.