Sumida CDR63BNP-180MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 250mR |
| Depth | 5.9mm |
| Height | 3.5mm |
| Inductance | 18uH |
| Max DC Current | 780mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26.7MHz |
| Series | CDR63B |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR63BNP-180MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.