
Surface mount shielded drum core inductor with 10µH inductance and 25% tolerance, tested at 100kHz. Features a ferrite core, 1.8A maximum DC current, and 2.5A saturation current. DC resistance is 88.8mΩ, with operating temperatures from -40°C to 105°C. Dimensions are 6.8mm x 6.8mm x 3mm, packaged on tape and reel.
Sumida CDR6D28MNNP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 88.8mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | CDR6D28MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.01224oz |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR6D28MNNP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
