
This is a ferrite shielded surface mount inductor with a 12uH inductance and a DC resistance of 120mR. It can handle a maximum DC current of 1.5A and operates within a temperature range of -40°C to 105°C. The inductor is lead free and RoHS compliant, packaged in a nonstandard case with a height of 3mm and a depth of 6.8mm.
Sumida CDR6D28MNNP-120NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | CDR6D28MN |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.01224oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR6D28MNNP-120NC to view detailed technical specifications.
No datasheet is available for this part.