The Sumida CDR6D28MNNP-150NC is a shielded ferrite inductor with a rated current of 2.1A and an inductance of 15uH. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is lead free and RoHS compliant, and it is packaged in a tape and reel format with 1500 units per reel. The inductor is designed for surface mount applications and has a nonstandard package case.
Sumida CDR6D28MNNP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 135mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | CDR6D28MN |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR6D28MNNP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.