Sumida CDR74BNP-101KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 490mR |
| Depth | 7.35mm |
| Height | 4.9mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Max DC Current | 550mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.3MHz |
| Series | CDR74B |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR74BNP-101KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.