Sumida CDR74BNP-470LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Depth | 7.35mm |
| Height | 4.9mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Max DC Current | 800mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.4MHz |
| Series | CDR74B |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR74BNP-470LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.