Sumida CDR74NP-101MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 540mR |
| Depth | 7.45mm |
| Height | 4.85mm |
| Inductance | 100uH |
| Max DC Current | 520mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.59MHz |
| Series | CDR74 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR74NP-101MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.