Sumida CDR74NP-150NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 90mR |
| Depth | 7.45mm |
| Height | 4.85mm |
| Inductance | 15uH |
| Max DC Current | 1.34A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21.1MHz |
| Series | CDR74 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR74NP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.