
Surface mount fixed inductor featuring a shielded drum core construction. Offers 100µH inductance with a 25% tolerance, tested at 100kHz. Designed for power applications with a saturation current of 750mA and a DC resistance of 655mΩ. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sumida CDR7D28MNNP-101NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 655mR |
| Depth | 7.6mm |
| Height | 3mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Series | CDR7D28MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.017637oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D28MNNP-101NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
