
Surface mount shielded drum core inductor with 15µH inductance and 25% tolerance. Features a ferrite core, 2A DC current rating, and 81.3mΩ DC resistance. Operates from -40°C to 105°C and is RoHS compliant. Dimensions are 7.3mm L x 7.3mm W x 3mm H.
Sumida CDR7D28MNNP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 81.3mR |
| Depth | 7.6mm |
| Height | 3mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | CDR7D28MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D28MNNP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.