Sumida CDR7D28MNNP-1R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20.5mR |
| Height | 3mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.9A |
| Series | CDR7D28MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.017637oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D28MNNP-1R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.