Surface mount shielded power inductor featuring a ferrite core and 220µH inductance with a 25% tolerance. Rated for 400mA maximum DC current, it offers a DC resistance of 1.32Ω and a saturation current of 500mA. Operating temperature range is -40°C to 105°C. Dimensions are 7.3mm (L) x 7.3mm (W) x 3mm (H).
Sumida CDR7D28MNNP-221NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 1.32R |
| Depth | 7.6mm |
| Height | 3mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | CDR7D28MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.017637oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D28MNNP-221NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.