Surface mount shielded drum core inductor with 2.7uH inductance and 25% tolerance, operating at 100kHz. Features a 3.7A maximum DC current rating and 4.1A saturation current, with a low 27.5mR DC resistance. Constructed with a ferrite core, this component is RoHS compliant and lead-free, suitable for operation between -40°C and 105°C. Packaged in tape and reel for efficient assembly.
Sumida CDR7D28MNNP-2R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.1A |
| DC Resistance (DCR) | 27.5mR |
| Depth | 7.6mm |
| Height | 3mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Series | CDR7D28MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.017637oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D28MNNP-2R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.