Surface mount fixed inductor featuring a 33µH inductance with a 25% tolerance, designed for power applications. This shielded drum core component operates with a maximum DC current of 1.2A and a saturation current of 1.35A, utilizing a ferrite core. It offers a low DC resistance of 196.3mΩ at a test frequency of 100kHz and is rated for a temperature range of -40°C to 105°C. The component is packaged in tape and reel for automated assembly.
Sumida CDR7D28MNNP-330NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 196.3mR |
| Depth | 7.6mm |
| Height | 3mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.35A |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Series | CDR7D28MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D28MNNP-330NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.