Surface mount shielded drum core inductor with 47µH inductance and 25% tolerance, designed for 100kHz test frequency. Features a ferrite core, 1A maximum DC current rating, and 1.05A saturation current. Offers a low DC resistance of 275mΩ and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sumida CDR7D28MNNP-470NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Resistance (DCR) | 275mR |
| Depth | 7.6mm |
| Height | 3mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Series | CDR7D28MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.017637oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D28MNNP-470NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.