Surface mount fixed inductor featuring a 10µH inductance with a 25% tolerance, tested at 100kHz. This shielded drum core component offers a 2.5A current rating and a low 48.4mΩ DC resistance. Designed for demanding applications, it operates within a -40°C to 105°C temperature range and boasts a maximum DC current of 4.3A. The ferrite core construction ensures reliable performance in a compact 0.287" x 0.287" x 0.177" package, supplied on tape and reel.
Sumida CDR7D43MNNP-100NC technical specifications.
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 48.4mR |
| Height | 5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 4.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 4.1A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Series | CDR7D43MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.02963oz |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D43MNNP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.