Surface mount fixed inductor featuring a shielded drum core construction. Offers 22µH inductance with a 25% tolerance, tested at 100kHz. Designed for power applications with a maximum DC current of 1.5A and a saturation current of 2.85A. Operates within a temperature range of -40°C to 105°C, with a DC resistance of 106.4mΩ. Ferrite core material ensures reliable performance.
Sumida CDR7D43MNNP-220NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 106.4mR |
| Depth | 7.6mm |
| Height | 4.5mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.85A |
| Series | CDR7D43MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.02963oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D43MNNP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.