Sumida CDR7D43MNNP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21.4mR |
| Depth | 7.6mm |
| Height | 4.5mm |
| Inductance | 4.7uH |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Series | CDR7D43MN |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.02963oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR7D43MNNP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.