Sumida CDRC62-101MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.212A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 0.769Ohm |
| Minimum Self Resonant Frequency | 10.2M(Typ)Hz |
| Product Length | 6.7mm |
| Height | 2.5mm |
| Product Depth | 6.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida CDRC62-101MB to view detailed technical specifications.
No datasheet is available for this part.