The Sumida CDRC62NP-122MB is a general purpose inductor with a nominal inductance of 1200uH and a tolerance of 20%. It has a DC resistance of 62mOhm and is designed for power inductor applications. The inductor is shielded and has a self resonance frequency of 3MHz. It is available in a 4-pin 2525 package and is suitable for surface mount applications. The operating temperature range is -40 to 100 degrees Celsius.
Sumida CDRC62NP-122MB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.3 |
| Tolerance | 20 |
| Package Width | 6.3 |
| Package Height | 2.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 11.8 |
| Rated Current-Max | 0.062 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3 |
| Manufacturer Series | CDRC62 |
| Series | CDRC62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRC62NP-122MB to view detailed technical specifications.
No datasheet is available for this part.