The CDRC62NP-821M is a shielded wirewound inductor from Sumida, offering 820uH inductance with a 20% tolerance. It can handle a maximum DC current of 0.075A and has a minimum self-resonant frequency of 3.7MHz. The inductor's dimensions are 6.7mm in length and 2.5mm in height, with a product depth of 6.7mm. It operates within a temperature range of -40 to 100°C.
Sumida CDRC62NP-821M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.075A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 6.79Ohm |
| Minimum Self Resonant Frequency | 3.7M(Typ)Hz |
| Product Length | 6.7mm |
| Height | 2.5mm |
| Product Depth | 6.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sumida CDRC62NP-821M to view detailed technical specifications.
No datasheet is available for this part.