Sumida CDRCH12D78BNP-101MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 192mR |
| DC Resistance (DCR) - Series | 768mR |
| Height | 0.315inch |
| Inductance - Parallel | 100uH |
| Inductance - Series | 440uH |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRCH12D78B |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRCH12D78BNP-101MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.