
Surface mount fixed inductor featuring a ferrite core for power applications. This shielded drum core component offers 100µH inductance with a 30% tolerance, tested at 100kHz. It handles a maximum DC current of 700mA and a saturation current of 1.02A, with a DC resistance of 683mΩ. Operating within a temperature range of -40°C to 100°C, this RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH103RNP-101NC-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 683mR |
| Depth | 10.3mm |
| Height | 3.1mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.02A |
| RoHS Compliant | Yes |
| Saturation Current | 1.02A |
| Series | CDRH103R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH103RNP-101NC-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
