
Surface mount shielded power inductor featuring a ferrite core and 120µH inductance with a 30% tolerance. Rated for a maximum DC current of 650mA, it offers a DC resistance of 754mΩ and a saturation current of 890mA. Operating temperature range is -40°C to 100°C. This component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sumida CDRH103RNP-121NC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 754mR |
| Depth | 10.3mm |
| Height | 3.1mm |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 890mA |
| RoHS Compliant | Yes |
| Saturation Current | 890mA |
| Series | CDRH103R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH103RNP-121NC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.