Surface mount shielded power inductor with 22µH inductance and 30% tolerance, designed for 100kHz test frequency. Features a ferrite core, 1.6A current rating, and 0.143 Ohm DC resistance. Operates within a -40°C to 100°C temperature range, with a saturation current of 2.16A. Packaged in tape and reel for automated assembly.
Sumida CDRH103RNP-220NC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 143mR |
| Depth | 10.3mm |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.16A |
| Series | CDRH103R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH103RNP-220NC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.