
Surface mount shielded power inductor with 2.2µH inductance and 30% tolerance, rated for 5.1A maximum DC current. Features a ferrite core, 16.9mΩ DC resistance, and 6.7A saturation current. Operates from -40°C to 100°C and is supplied on tape and reel.
Sumida CDRH103RNP-2R2NC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.1A |
| DC Resistance (DCR) | 16.9mR |
| Depth | 10.3mm |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 5.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Series | CDRH103R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH103RNP-2R2NC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
