
Surface mount shielded power inductor featuring a 33µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 1.35A and a saturation current of 1.74A, with a DC resistance of 202mΩ. Operating across a temperature range of -40°C to 100°C, it is provided in tape and reel packaging.
Sumida CDRH103RNP-330NC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 202mR |
| Depth | 10.3mm |
| Height | 3.1mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.74A |
| RoHS Compliant | Yes |
| Saturation Current | 1.74A |
| Series | CDRH103R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH103RNP-330NC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
