
Surface mount shielded power inductor featuring a ferrite core with 6.8µH inductance and 30% tolerance. This component offers a maximum DC current of 3.6A and a saturation current of 3.84A, with a low DC resistance of 35mΩ. Operating temperature range is -40°C to 100°C, and it is supplied on tape and reel.
Sumida CDRH103RNP-6R8NC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35mR |
| Depth | 10.3mm |
| Height | 3.1mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.84A |
| RoHS Compliant | Yes |
| Saturation Current | 3.84A |
| Series | CDRH103R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH103RNP-6R8NC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
