Surface mount fixed inductor featuring an 82µH inductance with a 30% tolerance, tested at 100kHz. This shielded, ferrite core component offers a maximum DC current of 800mA and a saturation current of 1.14A. It operates within a temperature range of -40°C to 100°C and has a DC resistance of 494mΩ. The component is supplied on tape and reel, is RoHS compliant, and lead-free.
Sumida CDRH103RNP-820NC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 494mR |
| Depth | 10.3mm |
| Height | 3.1mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.14A |
| RoHS Compliant | Yes |
| Saturation Current | 1.14A |
| Series | CDRH103R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH103RNP-820NC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.