Sumida CDRH104NP-270MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 110mR |
| Depth | 9.2mm |
| Height | 5mm |
| Inductance | 27uH |
| Length | 10.1mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104NP-270MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.