This 120uH inductor features a 30% tolerance and a 65% inductance decrease at saturation current. It has a product length of 10.4mm, height of 4mm, and product depth of 10.3mm. The inductance test frequency is 100KHz and is constructed with a ferrite core material and shielded protection style.
Sumida CDRH104R-121NC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 65% |
| Product Length | 10.4mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH104R-121NC to view detailed technical specifications.
No datasheet is available for this part.