Sumida CDRH104R-151NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 506mR |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1.15A |
| Series | CDRH104R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH104R-151NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.