Sumida CDRH104R-1R2NC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Product Length | 10.4mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH104R-1R2NC to view detailed technical specifications.
No datasheet is available for this part.