
Surface mount shielded drum core inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 4.4A saturation current, and 3.8A DC current rating. Operates from -40°C to 100°C with a low 35mΩ DC resistance. Packaged in tape and reel for automated assembly.
Sumida CDRH104RNP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.8A |
| DC Resistance (DCR) | 35mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.4A |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Series | CDRH104R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.052911oz |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104RNP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
