Surface mount fixed inductor featuring a shielded ferrite drum core. This component offers 33µH inductance with a 30% tolerance, tested at 100kHz. It supports a maximum DC current of 2.2A and a rated current of 2.3A, with a low DC resistance of 93mΩ. Operating within a temperature range of -40°C to 100°C, this RoHS compliant inductor is supplied on tape and reel.
Sumida CDRH104RNP-330NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 93mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | CDRH104R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104RNP-330NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
