
Surface mount shielded power inductor featuring a ferrite core, 330µH inductance, and 30% tolerance. Rated for 700mA saturation current and 520mA max DC current, with a DC resistance of 1.09Ω at a test frequency of 100kHz. Operating temperature range is -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sumida CDRH104RNP-331NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 1.09R |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104RNP-331NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
