The Sumida CDRH104RT125NP-2R2PC is a 2.2uH general purpose inductor with a maximum operating temperature of 125 degrees Celsius. It has a rated current of 7.1A and is shielded for reduced electromagnetic interference. This surface mount inductor is suitable for power inductor applications and has a DC resistance of 0.011 ohms. The inductor is available in a chip package type with a length of 10.5mm, width of 10.3mm, and height of 4mm.
Sumida CDRH104RT125NP-2R2PC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.5 |
| Tolerance | 25 |
| Package Width | 10.3 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.011 |
| Rated Current-Max | 7.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH104RT125NP-2R2PC to view detailed technical specifications.
No datasheet is available for this part.