The Sumida CDRH104RT125NP-3R6PC is a general purpose inductor with a nominal inductance of 3.6uH and a maximum rated current of 6.2A. It has a DC resistance of 0.014 ohms and is shielded. The inductor is designed for power inductor applications and is rated for operation up to 125C. It is available in a dual ended, chip package with a length of 10.5mm and a width of 10.3mm. The inductor is suitable for use in a variety of applications where a general purpose inductor is required.
Sumida CDRH104RT125NP-3R6PC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.5 |
| Tolerance | 25 |
| Package Width | 10.3 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 6.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH104RT125NP-3R6PC to view detailed technical specifications.
No datasheet is available for this part.