
Sumida CDRH104RT125NP-4R7PC technical specifications.
| Package/Case | SMD/SMT |
| Height | 4mm |
| Inductance | 4.7uH |
| Length | 10.5mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH104RT125NP-4R7PC to view detailed technical specifications.
No datasheet is available for this part.
