This Sumida CDRH104RT125NP-6R8PC is a general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 4.4A. It has a DC resistance of 0.0256R and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and has a maximum operating temperature of 125C. It is a surface mount device with a package height of 4mm and a package width of 10.3mm.
Sumida CDRH104RT125NP-6R8PC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.5 |
| Tolerance | 25 |
| Package Width | 10.3 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0256 |
| Rated Current-Max | 4.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH104RT125NP-6R8PC to view detailed technical specifications.
No datasheet is available for this part.