The Sumida CDRH105RNP-0R8NC is a surface mount fixed inductor with a ferrite core and a maximum operating temperature range of -40°C to 100°C. It has a DC resistance of 4.3 milliohms and an inductance of 800 nanohenries. The inductor is shielded and has a maximum DC current rating of 9.5 amperes. It is packaged on a tape and reel and is compliant with RoHS regulations.
Sumida CDRH105RNP-0R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.3mR |
| Depth | 10.3mm |
| Height | 5.1mm |
| Inductance | 800nH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 13.5A |
| Series | CDRH105R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.063493oz |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH105RNP-0R8NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.