Surface mount fixed inductor featuring a shielded drum core construction. Offers 27µH inductance with a 30% tolerance, tested at 100kHz. Maximum DC current rating is 2.6A, with a DC resistance of 69mΩ. Ferrite core material and a compact 10.5mm x 10.3mm x 5.1mm package. Operates within a -40°C to 100°C temperature range and is RoHS compliant.
Sumida CDRH105RNP-270NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 69mR |
| Depth | 10.3mm |
| Height | 5.1mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | CDRH105R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH105RNP-270NC to view detailed technical specifications.
No datasheet is available for this part.
