Surface mount fixed inductor featuring a shielded drum core construction with a ferrite core material. This component offers a 47µH inductance with a 30% tolerance, tested at 100kHz. It supports a maximum DC current of 2A and has a DC resistance (DCR) of 130mΩ. Operating within a temperature range of -40°C to 100°C, it is provided in tape and reel packaging.
Sumida CDRH105RNP-470NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 130mR |
| Depth | 10.3mm |
| Height | 5.1mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 47uH |
| Length | 0.402inch |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | CDRH105R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH105RNP-470NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
