Sumida CDRH105RNP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.3mR |
| Depth | 10.3mm |
| Height | 5.1mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 6.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.4A |
| Series | CDRH105R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.063493oz |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH105RNP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
